Cart

KRL1220E-M-R180-F-T5

SUSUMU

LO0805 0,18R 1% 0,5W TK50
Supplier: Susumu
Matchcode: RC05080,18R1%
Rutronik No.: WPR5058
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
In Stock
0.1323 $
661.50 $

Prices

5,000 0.1323 $
10,000 0.1042 $
20,000 0.1009 $
30,000 0.0976 $
40,000 0.0943 $

Parameter

Resistor value
0.18 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
WIDE TERM
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?