Cart

KRL1220E-M-R150-F-T5

SUSUMU

LO0805 0,15R 1% 0,5W TK50
Supplier: Susumu
Matchcode: RC08050,15R1%
Rutronik No.: WPR5059
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Soon available
0.0845 $
422.50 $

Prices

5,000 0.0845 $
10,000 0.0666 $
20,000 0.0644 $
30,000 0.0623 $
40,000 0.0602 $

Parameter

Resistor value
0.15 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
WIDE TERM
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?