Cart

KRL0816E-M-R220-F-T1

SUSUMU

LO0603 0,22R 1% 0,3W TK50
Supplier: Susumu
Matchcode: TF06030,22R1%
Rutronik No.: WPR5628
Unit Pack: 1000
MOQ: 1000
package: 603
Packaging: REEL
On request
0.1599 $
159.90 $

Prices

1,000 0.1599 $
2,000 0.1259 $
3,000 0.1219 $
5,000 0.1179 $
8,000 0.1139 $

Parameter

Resistor value
0.22 Ω
Package
603
Res.tolerance
1 %
Power rating
0.3 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?