Cart

KRL0816E-M-R047-F-T1

SUSUMU

LO0603 0,047R 1% 0,3W TK50
Supplier: Susumu
Matchcode: TF06030,047R1%
Rutronik No.: WPR6491
Unit Pack: 1000
MOQ: 1000
package: 0603
Packaging: REEL
On request
0.1679 $
167.90 $

Prices

1,000 0.1679 $
2,000 0.1322 $
3,000 0.128 $
5,000 0.1238 $
9,000 0.1196 $

Parameter

Resistor value
0.47 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.3 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?