HRG3216P-47R0-D-T1

Supplier: Susumu
Matchcode: TF120647K0,5%
Rutronik No.: WPR5455
Unit Pack: 1000
MOQ: 1000
package: 1206
Packaging: REEL
Parameter
- Resistor value
- 47 Ω
- Package
- 1206
- Res.tolerance
- 0.5 %
- Power rating
- 1 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- Leadfree Defin.
- 10
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 14 weeks