Cart

ZIF-I40-P097-N-001

SUMIDA

40P FIXJUMPER L=97MM
Supplier: Sumida
Matchcode: ZIFI40P097N001
Rutronik No.: CABLE1063
Unit Pack: 393
MOQ: 393
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.08 $
817.44 $

Prices

393 2.08 $
786 2.01 $
1,179 1.93 $

Parameter

No.of contacts
40
Contact pitch
0.50 mm
Series
ZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Germany
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?