Cart

ZIF-E25-P200-N-000

SUMIDA

25P ZIF JUMPER L=200MM
Supplier: Sumida
Matchcode: ZIFE25P200N000
Rutronik No.: CABASS10530
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.20 $
1,200.00 $

Prices

1,000 1.20 $
2,000 1.16 $
3,000 1.11 $

Parameter

No.of contacts
25
Contact pitch
1.0 mm
Voltage rating
200 V
Series
ZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Germany
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?