Cart

ZIF-E12-P065-N

SUMIDA

12P PANTA-FIX-ZIF-SYSTEM RM1,00
Supplier: Sumida
Matchcode: ZIFE12P065N
Rutronik No.: CABASS9919
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
1.68 $
1,680.00 $

Prices

1,000 1.68 $
2,000 1.57 $
3,000 1.51 $
4,000 1.38 $
6,000 1.28 $

Parameter

Family
FIX-Jumper
Brand
PANTA-ZIF
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
Series
ZIF-E12-
Current rating
1.0 A
Voltage rating
200 V
No.of contacts
12
Orientation
_OTHER
Contact style
MALE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
1.00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?