Cart

ZIF-E03-P050-N-001

SUMIDA ZIF-E03-P050-N-001

image shown is a representation only

SUMIDA

03P PANTA FIX-ZIF L=050MM
Supplier: Sumida
Matchcode: ZIFE03P050N001
Rutronik No.: CABLE2504
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

Family
FIX JUMPER
Brand
PANTA-ZIF
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
IP Code or Leng
0,050m
Feature funct.
.WHITE
Series
ZIF-E03
Current rating
1.00 A
Voltage rating
200 V
Oper.temperatur
-40 TO 105 °C
No.of contacts
03
Orientation
STRAIGHT
Contact style
M/M
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
1.00 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
Germany
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?