Cart

UU9LFBNP-B-B283

SUMIDA

UU9LF 2X28mH 130mA CMC(AC)
Supplier: Sumida
Matchcode: INDK2X28000U
Rutronik No.: IND17764
Unit Pack: 100
MOQ: 3000
package: UU9LF
Packaging: TRAY
On request
On request
On request

Parameter

Inductance
28000X2 µH
Mounting
THT
Current I
130 mA
DCR
13 Ohm
Enclosure type
OPEN
Technology
WIREWOUND
Length
16.5 mm
Width
11 mm
Height
16.5 mm
Design
AC LINE
Automotive
NO
Package
UU9LF
Leadfree Defin.
10
Packaging
TRAY
Series
UU9LF
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?