Cart

UU9LFBNP-B-B163

SUMIDA

UU9LF 2X16,5mH 160mA CMC(AC)
Supplier: Sumida
Matchcode: INDK2X16500U
Rutronik No.: IND17765
Unit Pack: 100
MOQ: 3000
package: UU9LF
Packaging: TRAY
On request
On request
On request

Parameter

Inductance
16500X2 µH
Mounting
THT
Current I
160 mA
DCR
7 Ohm
Enclosure type
OPEN
Tolerance
7 %
Technology
WIREWOUND
Length
16.5 mm
Width
11 mm
Height
16.5 mm
Design
AC LINE
Automotive
NO
Package
UU9LF
Leadfree Defin.
10
Packaging
TRAY
Series
UU9LF
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?