Cart

SPM1004-5V0C

SUMIDA SPM1004-5V0C

image shown is a representation only

SUMIDA

DC/DC CONV.9-15V TO 5V 6A
Supplier: Sumida
Matchcode: SPM1004-5V0C
Rutronik No.: ICDCDC4194
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: REEL
In Stock
9.62 $
9.62 $

Prices

1 9.62 $
500 6.90 $
750 6.36 $

DC/DC CONV.9-15V TO 5V 6A Description

SPM1004 12Vdc input Point of Load (POL) Module producing up to 6 amps output current (0.8Vdc to 5Vdc) with no heat sink. Power Module is only 3 mm high by 9 mm wide and 15 mm in length.

Parameter

Power
30 W
Vin(min)
9 V(DC)
Vin(max)
15 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
N/A
Series
SPM
Leadfree Defin.
10
Automotive
NO
Package
LGA
Packaging
REEL
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?