Cart

SPM1004-1V8C

SUMIDA

SPM1004 Uin:9-15V Uout:1,8V
Supplier: Sumida
Matchcode: INDS-MODULE
Rutronik No.: IND16883
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
14.94 $
14.94 $

Prices

1 14.94 $
5 9.63 $
20 8.97 $
100 7.97 $

Parameter

Mounting
SMD
Technology
MODULE
Design
LGA
Length
15 mm
Width
9 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SPM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85045095200
Country
Romania
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?