Cart

SPM1004-0V8C

SUMIDA SPM1004-0V8C

image shown is a representation only

SUMIDA

DC/DC CONV.9-15V TO 0,8V 6A
Supplier: Sumida
Matchcode: SPM1004-0V8C
Rutronik No.: ICDCDC4217
Unit Pack: 250
MOQ: 250
package: LGA
Packaging: REEL
On request
9.65 $
2,412.50 $

Prices

250 9.65 $
500 6.91 $
750 6.38 $

Parameter

Power
30 W
Vin(min)
9 V(DC)
Vin(max)
15 V(DC)
No.of outputs
SINGLE
V out
0.8 V(DC)
Reg./Unreg.
N/A
Series
SPM
Leadfree Defin.
10
Automotive
NO
Package
LGA
Packaging
REEL
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?