Cart

RCR875DNP-562K

SUMIDA RCR875DNP-562K

image shown is a representation only

SUMIDA

RCR875DNP 5600uH 99mA 10%
Supplier: Sumida
Matchcode: INDR5600U10%
Rutronik No.: IND14699
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2945 $
294.50 $

Prices

1,000 0.2945 $
1,200 0.2891 $
2,000 0.2838 $
3,600 0.2784 $

Parameter

Mounting
RADIAL
Inductance
5600 µH
Current rated
99 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.0204 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Pitch
5 mm
Height
7.5 mm
Diameter
8.3 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
1.3 g
Series
RCR875
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?