Cart

RCR875DNP-182K

SUMIDA RCR875DNP-182K

image shown is a representation only

SUMIDA

RCR875DNP 1800uH 170mA 10%
Supplier: Sumida
Matchcode: INDR1800U10%
Rutronik No.: IND12756
Unit Pack: 100
MOQ: 2500
package: RCR875
Packaging: BULK
On request
0.2852 $
713.00 $

Parameter

Inductance
1800 µH
Mounting
RADIAL
Current rated
170 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.00681 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
7.5 mm
Diameter
7.8 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
1.3 g
Series
RCR875
Automotive
NO
Package
RCR875
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?