Cart

RCR664DNP-151K

SUMIDA RCR664DNP-151K

image shown is a representation only

SUMIDA

RCR664DNP 150uH 370mA 10%
Supplier: Sumida
Matchcode: INDR150U10%
Rutronik No.: IND15687
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2948 $
294.80 $

Prices

1,000 0.2948 $
1,200 0.2895 $
2,000 0.2841 $
3,600 0.2788 $

Parameter

Mounting
RADIAL
Inductance
150 µH
Current rated
370 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.72 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Pitch
4 mm
Length
6.5 mm
Width
6.5 mm
Height
6.5 mm
Diameter
6.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.6 g
Series
RCR664D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?