Cart

RCR1616NP-821K

SUMIDA

RCR1616NP 820uH 960mA 10% WWT
Supplier: Sumida
Matchcode: INDR820U10%
Rutronik No.: IND16869
Unit Pack: 100
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7299 $
1,094.85 $

Prices

1,500 0.7299 $
2,000 0.7164 $
3,600 0.7029 $

Parameter

Mounting
RADIAL
Inductance
820 µH
Current rated
990 mA
Current sat.
960 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.44 Ohm
R(DC)max.
0.58 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Height
16.5 mm
Diameter
16.5 mm
T(A)min
-30 °C
T(A)max
100 °C
Series
RCR1616NP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?