Cart

RCR1616NP-680M

SUMIDA

RCR1616NP 68uH 3300mA 20%
Supplier: Sumida
Matchcode: INDR68U20%
Rutronik No.: IND18120
Unit Pack: 100
MOQ: 1500
Packaging: REEL
On request
0.5594 $
839.10 $

Parameter

Inductance
68 µH
Mounting
RADIAL
Current rated
3400 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3300 mA
R(DC)typ.
0.043 Ohm
R(DC)max.
0.056 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Pitch
47.5 mm
Height
16 mm
Diameter
16 mm
T(A)min
-30 °C
T(A)max
100 °C
Weight
10 g
Series
RCR1616
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Vietnam
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?