Cart

RCR110DNP-680L

SUMIDA RCR110DNP-680L

image shown is a representation only

SUMIDA

RCR110DNP 68uH 1350mA 15%
Supplier: Sumida
Matchcode: INDR68U15%
Rutronik No.: IND15656
Unit Pack: 100
MOQ: 2000
Packaging: REEL
On request
0.371 $
742.00 $

Parameter

Inductance
68 µH
Mounting
RADIAL
Current rated
1350 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)max.
0.12 Ohm
Height
10.5 mm
Diameter
10.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
2.7 g
Series
RCR110
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?