Cart

RCR110DNP-101L

SUMIDA RCR110DNP-101L

image shown is a representation only

SUMIDA

RCR110DNP 100uH 1080mA 15%
Supplier: Sumida
Matchcode: INDR100U15%
Rutronik No.: IND15658
Unit Pack: 100
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4339 $
433.90 $

Prices

1,000 0.4339 $
1,200 0.426 $
2,000 0.4181 $
3,600 0.4102 $

Parameter

Mounting
RADIAL
Inductance
100 µH
Current rated
1080 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)max.
0.19 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.5 mm
Width
10.5 mm
Height
10.5 mm
Diameter
10.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
2.7 g
Series
RCR110
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?