Cart

RCR1010NP-220M

SUMIDA

RCR10160P 22uH 3400mA 20% WWT
Supplier: Sumida
Matchcode: INDR22U20%
Rutronik No.: IND17514
Unit Pack: 100
MOQ: 2500
Packaging: REEL
On request
0.2982 $
745.50 $

Parameter

Inductance
22 µH
Mounting
RADIAL
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3400 mA
R(DC)max.
0.0383 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Pitch
5 mm
Length
10.5 mm
Width
10.5 mm
Height
10.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
RCH1010NP
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?