Cart

RCP1317NP-182L

SUMIDA

RCP1317NP 1800uH 560mA 15% WWT
Supplier: Sumida
Matchcode: INDR1800U15%
Rutronik No.: IND16930
Unit Pack: 100
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4648 $
929.60 $

Prices

2,000 0.4648 $
3,600 0.456 $

Parameter

Mounting
RADIAL
Inductance
1800 µH
Current rated
580 mA
Current sat.
560 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)typ.
1.7 Ohm
R(DC)max.
2 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Height
17.5 mm
Diameter
13.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
RCP1317
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?