Cart

RCP1317NP-102L

SUMIDA RCP1317NP-102L

image shown is a representation only

SUMIDA

RCP1317NP 1000uH 700mA 15%
Supplier: Sumida
Matchcode: INDR1000U15%
Rutronik No.: IND16731
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4767 $
476.70 $

Prices

1,000 0.4767 $
1,200 0.4681 $
2,000 0.4594 $
3,600 0.4507 $

Parameter

Mounting
RADIAL
Inductance
1000 µH
Current rated
820 mA
Current sat.
700 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)typ.
0.94 Ohm
R(DC)max.
1.18 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Pitch
5 mm
Width
13.5 mm
Height
17 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
RCP1317
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?