RCP095NP-332K

Supplier: Sumida
Matchcode: INDR3300U10%
Rutronik No.: IND16332
Unit Pack: 100
MOQ: 3000
Packaging: BULK
Parameter
- Inductance
- 3300 µH
- Mounting
- RADIAL
- Current rated
- 29 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 5 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Height
- 12.5 mm
- Diameter
- 9.7 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Quality
- 80
- Series
- RCH114
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks