Cart

RCH895NP-9R2M

SUMIDA RCH895NP-9R2M

image shown is a representation only

SUMIDA

RCH895NP 9,2uH 2100mA 20%
Supplier: Sumida
Matchcode: INDR9,2U20%
Rutronik No.: IND13542
Unit Pack: 100
MOQ: 1000
package: RCH895
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3082 $
308.20 $

Prices

1,000 0.3082 $
1,200 0.3026 $
2,000 0.297 $
3,600 0.2914 $

Parameter

Mounting
RADIAL
Inductance
9.2 µH
Current rated
2100 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.0241 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
9.5 mm
Diameter
7.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.8 g
Series
RCH895
Automotive
NO
Package
RCH895
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?