Cart

RCH875NP-7R1M

SUMIDA RCH875NP-7R1M

image shown is a representation only

SUMIDA

RCH875NP 7,1uH 2300mA 20% WWT
Supplier: Sumida
Matchcode: INDR7,1U20%
Rutronik No.: IND15612
Unit Pack: 100
MOQ: 3000
Packaging: REEL
On request
0.2242 $
672.60 $

Parameter

Inductance
7.1 µH
Mounting
RADIAL
Current rated
2300 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3400 mA
R(DC)max.
0.0242 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Height
7.5 mm
Diameter
7.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.13 g
Series
RCH875
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?