Cart

RCH875NP-222K

SUMIDA RCH875NP-222K

image shown is a representation only

SUMIDA

RCH875NP 2200uH 130mA 10%
Supplier: Sumida
Matchcode: INDR2200U10%
Rutronik No.: IND15580
Unit Pack: 100
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.281 $
281.00 $

Prices

1,000 0.281 $
6,000 0.2759 $
12,000 0.2708 $
18,000 0.2657 $

Parameter

Mounting
RADIAL
Inductance
2200 µH
Current rated
130 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
6.25 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Height
7.5 mm
Diameter
7.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.13 g
Series
RCH875
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?