Cart

RCH664NP-1R0M

SUMIDA RCH664NP-1R0M

image shown is a representation only

SUMIDA

RCH664NP 1,0uH 4000mA 20% WWT
Supplier: Sumida
Matchcode: INDR1,0U20%
Rutronik No.: IND15520
Unit Pack: 100
MOQ: 3000
Packaging: BULK
On request
0.2048 $
614.40 $

Parameter

Inductance
1 µH
Mounting
RADIAL
Current rated
4000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.0183 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
4 mm
Height
6.5 mm
Diameter
6 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.7 g
Series
RCH664
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?