Cart

RCH114NP-271KB

SUMIDA RCH114NP-271KB

image shown is a representation only

SUMIDA

RCH114NP 270uH 1100mA 10% WWT
Supplier: Sumida
Matchcode: INDR270U10%
Rutronik No.: IND15458
Unit Pack: 100
MOQ: 3000
Packaging: BULK
On request
0.2597 $
779.10 $

Parameter

Inductance
270 µH
Mounting
RADIAL
Current rated
1100 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.3 Ohm
R(DC)max.
0.39 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
10.5 mm
Width
10.5 mm
Height
14.4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
4.1 g
Series
RCH114
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?