Cart

RCH114NP-221KB

SUMIDA RCH114NP-221KB

image shown is a representation only

SUMIDA

RCH114NP 220uH 1200mA 10%
Supplier: Sumida
Matchcode: INDR220U10%
Rutronik No.: IND15457
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2777 $
277.70 $

Prices

1,000 0.2777 $
1,200 0.2726 $
2,000 0.2676 $
3,600 0.2625 $

Parameter

Mounting
RADIAL
Inductance
220 µH
Current rated
1200 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.27 Ohm
R(DC)max.
0.35 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
10.5 mm
Width
10.5 mm
Height
14.4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
4.1 g
Series
RCH114
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?