Cart

RCH108NP-221K

SUMIDA RCH108NP-221K

image shown is a representation only

SUMIDA

RCH108NP 220uH 960mA 10% WWT
Supplier: Sumida
Matchcode: INDR220U10%
Rutronik No.: IND15426
Unit Pack: 100
MOQ: 2500
Packaging: BULK
On request
0.3088 $
772.00 $

Parameter

Inductance
220 µH
Mounting
RADIAL
Current rated
960 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.45 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
10.5 mm
Height
8 mm
Diameter
10 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
RCH108
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?