Cart

POW-A06-N025-A-001

SUMIDA

06P PANTA-FIX-JUMPER L25MM
Supplier: Sumida
Matchcode: POWA06N025A001
Rutronik No.: CABLE2159
Unit Pack: 250
MOQ: 250
package: 250
Packaging: BULK
On request
On request
On request

Parameter

Family
FIX-Jumper
Brand
PANTA
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
IP Code or Leng
0,025m
Series
POW-A06-
No.of contacts
06
Orientation
_OTHER
Contact style
MALE
Automotive
NO
Package
250
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
2.54 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?