Cart

PFD10

SUMIDA PFD10

image shown is a representation only

SUMIDA

PHOTO-PIN DIODE 850NM FILTER120
Supplier: Sumida
Matchcode: PFD10
Rutronik No.: IR6359
Unit Pack: 1000
MOQ: 1000
package: 1205
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.15 $
2,150.00 $

Prices

1,000 2.15 $
5,000 2.05 $

Parameter

Type
PHOTODIODE
Max.sensivity
850 nm
Sens.range min
400 nm
Sens.range max.
1070 nm
Rise/Fall time
200 ns
Package
1205
SMD/THT
SMD
Detection angle
70 °
Dark current
5 nA
Packaging
REEL
Automotive
NO
Reverse V/Veco
32 V
V(CEO)
32 V
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
6.71 mm²
Leadfree Defin.
Indifferent
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?