MCDR1511NP-101K

Supplier: Sumida
Matchcode: INDR100U10%
Rutronik No.: IND13712
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Parameter
- Mounting
- RADIAL
- Inductance
- 100 µH
- Current rated
- 3000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.1 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 12.5 mm
- Height
- 12 mm
- Diameter
- 15 mm
- Series
- MCDR1511
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- B
- Supplier Lead time
- 22 weeks