Cart

MCDR1419NP-470K

SUMIDA

MCDR1419 OBSOLETE LTB:08Feb2019
Supplier: Sumida
Matchcode: INDR47U10%
Rutronik No.: IND13272
Unit Pack: 100
MOQ: 1000
package: MCDR1420
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 02/08/2019
0.9143 $
914.30 $
Article with this quantity is not orderable.

Parameter

Inductance
47 µH
Mounting
RADIAL
Current rated
4200 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.044 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
10 mm
Height
20 mm
Diameter
18 mm
Series
MCDR1420
Automotive
NO
Package
MCDR1420
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?