Cart

LF1290NP-222

SUMIDA LF1290NP-222

image shown is a representation only

SUMIDA

LF1290 2X2200uH 450mA
Supplier: Sumida
Matchcode: INDK2X2200U
Rutronik No.: IND16387
Unit Pack: 100
MOQ: 1000
package: LF1290
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.9495 $
949.50 $

Prices

1,000 0.9495 $
1,200 0.9323 $
2,000 0.915 $
3,600 0.8978 $

Parameter

Inductance
2200 X2 µH
Mounting
THT
Current I
450 mA
DCR
0.7 Ohm
Enclosure type
OPEN
Technology
WIREWOUND
Length
16 mm
Width
12 mm
Height
9 mm
Design
AC LINE
Automotive
NO
Package
LF1290
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?