Cart

G16-N030-A

SUMIDA

16P PANTAFIXJUMPER L=30
Supplier: Sumida
Matchcode: G16N030A
Rutronik No.: CABASS10401
Unit Pack: 250
MOQ: 250
Packaging: BULK
In Stock
1.50 $
375.00 $

Prices

250 1.50 $
500 1.40 $
1,000 1.36 $
1,500 1.24 $
3,000 1.14 $

Parameter

Family
FIX-Jumper
Brand
PANTA
Termin.port A
_OTHER
Contact plating
_OTHER
IP Code or Leng
0,03m
Series
G16-N030
Voltage rating
200 V
No.of contacts
16
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?