Cart

EVM1005-ZC

SUMIDA

EVALUATIONBOARD SPM1005
Supplier: Sumida
Matchcode: INDS-EVAL MODULE
Rutronik No.: IND16913
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
268.29 $
268.29 $

Prices

1 268.29 $
5 201.22 $

Parameter

Mounting
SMD
Technology
MODULE
Design
LGA
T(A)min
-40 °C
T(A)max
85 °C
Series
SPM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85045095200
Country
Romania
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?