Cart

EVM1004-5V0C

SUMIDA EVM1004-5V0C

image shown is a representation only

SUMIDA

EVAL BOARD SPM1004 5V
Supplier: Sumida
Matchcode: SPM1004-5V0C
Rutronik No.: ICDCDC4238
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 07/01/2019
16.91 $
16.91 $

Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?