Cart

EVM1004-1V5C

SUMIDA

EVALUATIONBOARD SPM1004 1,5V
Supplier: Sumida
Matchcode: INDS-EVAL MODULE
Rutronik No.: IND16962
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
264.24 $
264.24 $

Prices

1 264.24 $
5 198.18 $

Parameter

Technology
EVA-BOARD
Design
1,5V
T(A)min
-40 °C
T(A)max
85 °C
Series
EVM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85045095200
Country
Romania
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?