Cart

EVM1004-1V0C

SUMIDA EVM1004-1V0C

image shown is a representation only

SUMIDA

EVAL BOARD SPM1004 1,0V
Supplier: Sumida
Matchcode: SPM1004-1V0C
Rutronik No.: ICDCDC4244
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?