Cart

EVM1004-0V8C

SUMIDA EVM1004-0V8C

image shown is a representation only

SUMIDA

EVAL BOARD SPM1004 0,8V
Supplier: Sumida
Matchcode: SPM1004-0V8C
Rutronik No.: ICDCDC4245
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?