Cart

DBR-A03-N012-A-001

SUMIDA

03P PANTA-FIX-JUMPER-012M
Supplier: Sumida
Matchcode: DBRA03N012A001
Rutronik No.: CABASS9993
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.34 $
170.00 $

Prices

500 0.34 $
1,000 0.3288 $
2,500 0.3175 $
5,000 0.3063 $

Parameter

No.of contacts
03
Contact pitch
12 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?