Cart

D06-N015-A-004

SUMIDA

06P PANTAFIXJUMPER L=15STRAIGHT
Supplier: Sumida
Matchcode: D06N015A004
Rutronik No.: CABASS10400
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.4042 $
202.10 $

Prices

500 0.4042 $
1,000 0.3773 $
2,000 0.3638 $
4,000 0.3324 $
7,500 0.3077 $

Parameter

Family
FIX-Jumper
Brand
PANTA
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
IP Code or Leng
0,015m
Series
D06-N015
Voltage rating
200 V
No.of contacts
06
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Contact pitch
2.00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?