Cart

D04-N021-Z-002

SUMIDA D04-N021-Z-002

image shown is a representation only

SUMIDA

04P PANTA FIX JUMPER L=21MM
Supplier: Sumida
Matchcode: D04N021Z002
Rutronik No.: CABASS10115
Unit Pack: 250
MOQ: 250
Packaging: BULK
In Stock
0.31 $
77.50 $

Parameter

Family
FIX JUMPER
Brand
PANTA
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
IP Code or Leng
0,021m
Feature funct.
.WHITE
AWG
26
Series
D04-N021
Current rating
2.00 A
Voltage rating
200 V
Oper.temperatur
-40 TO 125 °C
No.of contacts
04
Orientation
_OTHER
Contact style
M/M
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
2.00 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?