Cart

CR75NP-471KC

SUMIDA

CR75NP 470uH 340mA 10% WWT
Supplier: Sumida
Matchcode: INDC470U10%
Rutronik No.: IND14260
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.3227 $
968.10 $

Prices

3,000 0.3227 $
6,000 0.3197 $
12,000 0.3137 $

Parameter

Inductance
470 µH
Mounting
SMD
Current rated
340 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.96 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
7.8 mm
Width
7 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
3.4 MHz
Series
CR75
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?