Cart

CR54NP-6R4MC

SUMIDA

CR54NP 6,4uH 2200mA 20% WWT
Supplier: Sumida
Matchcode: INDC6,4U20%
Rutronik No.: IND14740
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3495 $
524.25 $

Prices

1,500 0.3495 $
6,000 0.3431 $
10,500 0.3369 $
13,500 0.3305 $

Parameter

Mounting
SMD
Inductance
6.4 µH
Current rated
2200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.052 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.8 mm
Width
4.3 mm
Height
3.5 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
20.4 MHz
Weight
0.145 g
Series
CR54
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?