Cart

CR54NP-5R0MC

SUMIDA

CR54NP 5,0uH 2600mA 20% WWT
Supplier: Sumida
Matchcode: INDC5,0U20%
Rutronik No.: IND14738
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3545 $
531.75 $

Prices

1,500 0.3545 $
6,000 0.3481 $
10,500 0.3416 $
13,500 0.3352 $

Parameter

Mounting
SMD
Inductance
5 µH
Current rated
2600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.0442 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.8 mm
Width
4.3 mm
Height
3.5 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
23.1 MHz
Weight
0.145 g
Series
CR54
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?