Cart

CR43NP-3R3MC

SUMIDA

CR43NP 3,3uH 1440mA 20% WWT
Supplier: Sumida
Matchcode: INDC3,3U20%
Rutronik No.: IND14708
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.3692 $
1,107.60 $

Prices

3,000 0.3692 $
6,000 0.3658 $
9,000 0.3624 $
12,000 0.3556 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
1440 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0862 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.8 mm
Width
4.3 mm
Height
3.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.145 g
Series
CR43
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?